Similar

UCC2580N-3 | |
|---|---|
DigiKey Part Number | 296-11672-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2580N-3 |
Description | IC REG CTRLR FWRD CONV 16DIP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2580N-3 Models |
Category | Frequency - Switching 400kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 66% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology Forward Converter | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2825N | Texas Instruments | 974 | 296-11171-5-ND | 6,86000 € | Similar |
| UCC2580D-3 | Rochester Electronics, LLC | 22.737 | 2156-UCC2580D-3-ND | 4,29203 € | Similar |



