UCC2580N-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.069
Unit Price: 2,74000 €
Datasheet
Converter Offline Flyback, Forward Topology 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2580N-2

DigiKey Part Number
296-11671-5-ND
Manufacturer
Manufacturer Product Number
UCC2580N-2
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2580N-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 15V
Duty Cycle
66%
Frequency - Switching
-
Fault Protection
-
Control Features
Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.306 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.306In Stock
Ships from Rochester Electronics, LLC