
UCC2580DTR-3 | |
|---|---|
DigiKey Part Number | UCC2580DTR-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2580DTR-3 |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2580DTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 66% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02041 € | 7.551,03 € |
| Unit Price without VAT: | 3,02041 € |
|---|---|
| Unit Price with VAT: | 3,59429 € |

