
UCC2580DTR-2 | |
|---|---|
DigiKey Part Number | UCC2580DTR-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2580DTR-2 |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2580DTR-2 Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 15V |
Manufacturer Texas Instruments | Duty Cycle 66% |
Packaging Tape & Reel (TR) | Control Features Soft Start |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Topology Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 15 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,04371 € | 10.109,27 € |
| Unit Price without VAT: | 4,04371 € |
|---|---|
| Unit Price with VAT: | 4,81201 € |

