
UCC2580D-3 | |
|---|---|
DigiKey Part Number | 296-11376-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2580D-3 |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2580D-3 Models |
Category | Frequency - Switching 400kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 66% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,01158 € | 962,78 € |
| Unit Price without VAT: | 4,01158 € |
|---|---|
| Unit Price with VAT: | 4,77378 € |

