Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2580D-1

DigiKey Part Number
296-11374-5-ND
Manufacturer
Manufacturer Product Number
UCC2580D-1
Description
IC REG CTRLR FWRD CONV 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2580D-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
400kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
66%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2404,01158 €962,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,01158 €
Unit Price with VAT:4,77378 €