UCC25706QDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 10.090
Unit Price: 2,04825 €
Datasheet
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25706QDRQ1

DigiKey Part Number
296-28418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC25706QDRQ1
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25706QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Duty Cycle
93%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes