MFR Recommended

UCC25706DGK | |
|---|---|
DigiKey Part Number | 296-11371-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC25706DGK |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25706DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Duty Cycle | 93% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |



