MFR Recommended

UCC25702PWTRG4 | |
|---|---|
DigiKey Part Number | UCC25702PWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC25702PWTRG4 |
Description | IC REG CTRLR MULT TOP 14TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25702PWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 15V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Sequencing, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,29886 € | 8.597,72 € |
| Unit Price without VAT: | 4,29886 € |
|---|---|
| Unit Price with VAT: | 5,11564 € |



