
UCC25701NG4 | |
|---|---|
DigiKey Part Number | UCC25701NG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC25701NG4 |
Description | IC OFFLINE SWITCH MULT TOP 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 700kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25701NG4 Models |
Category | Duty Cycle 99% |
Manufacturer Texas Instruments | Frequency - Switching 700kHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Discontinued at DigiKey | Control Features Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -55°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 14-DIP (0.300", 7.62mm) |
Topology Boost, Flyback, Forward | Supplier Device Package 14-PDIP |
Voltage - Start Up 13 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 9V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC25701N | Texas Instruments | 13 | 296-11364-5-ND | 12,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,98667 € | 449,00 € |
| Unit Price without VAT: | 5,98667 € |
|---|---|
| Unit Price with VAT: | 7,12414 € |



