
UCC25701DTR | |
|---|---|
DigiKey Part Number | 296-38316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC25701DTR |
Description | IC OFFLINE SW MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 700kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25701DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 15V | |
Duty Cycle | 99% | |
Frequency - Switching | 700kHz | |
Fault Protection | Current Limiting | |
Control Features | Soft Start, Sync | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,06469 € | 12.661,72 € |
| Unit Price without VAT: | 5,06469 € |
|---|---|
| Unit Price with VAT: | 6,02698 € |


