
UCC256614QDDBRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC256614QDDBRQ1TR-ND - Tape & Reel (TR) 296-UCC256614QDDBRQ1CT-ND - Cut Tape (CT) 296-UCC256614QDDBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256614QDDBRQ1 |
Description | AUTOMOTIVE, HIGH DENSITY, WIDE V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller LLC, Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | LLC, Resonant Converter Controller | |
Voltage - Input | -0.3V ~ 700V | |
Voltage - Supply | 18.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,52909 € | 3.822,73 € |
| 5.000 | 1,49963 € | 7.498,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 1,96920 € | 49,23 € |
| 100 | 1,77380 € | 177,38 € |
| 250 | 1,68048 € | 420,12 € |
| 500 | 1,62424 € | 812,12 € |
| 1.000 | 1,57794 € | 1.577,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,94480 € | 48,62 € |
| 100 | 1,75170 € | 175,17 € |
| 250 | 1,65960 € | 414,90 € |
| 500 | 1,60406 € | 802,03 € |
| 1.000 | 1,55833 € | 1.558,33 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

