
UCC25640EVM-020 | |
|---|---|
DigiKey Part Number | 296-UCC25640EVM-020-ND |
Manufacturer | |
Manufacturer Product Number | UCC25640EVM-020 |
Description | EVAL BOARD FOR UCC25640 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC25640 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | UCC25640 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,26000 € | 188,26 € |
| Unit Price without VAT: | 188,26000 € |
|---|---|
| Unit Price with VAT: | 224,02940 € |

