
UCC256404ADDBT | |
|---|---|
DigiKey Part Number | 296-UCC256404ADDBTTR-ND - Tape & Reel (TR) 296-UCC256404ADDBTCT-ND - Cut Tape (CT) 296-UCC256404ADDBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256404ADDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256404ADDBT Models |
Category | Voltage - Supply 13V ~ 26V |
Manufacturer Texas Instruments | Current - Supply 2.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Applications Resonant Converter Controller | Supplier Device Package 14-SOIC |
Voltage - Input 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,96680 € | 49,17 € |
| 100 | 1,77060 € | 177,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62820 € | 407,05 € |
| 500 | 1,57348 € | 786,74 € |
| 750 | 1,54605 € | 1.159,54 € |
| 1.250 | 1,51568 € | 1.894,60 € |
| 1.750 | 1,49793 € | 2.621,38 € |
| 2.500 | 1,48085 € | 3.702,12 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |





