
UCC25630-3DDBT | |
|---|---|
DigiKey Part Number | 296-47494-2-ND - Tape & Reel (TR) 296-47494-1-ND - Cut Tape (CT) 296-47494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25630-3DDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25630-3DDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11.25V ~ 26V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Hybrid Hysteretic Control (HHC) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25200 € | 32,52 € |
| 25 | 2,99680 € | 74,92 € |
| 100 | 2,71570 € | 271,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,58184 € | 645,46 € |
| 500 | 2,50116 € | 1.250,58 € |
| 750 | 2,46075 € | 1.845,56 € |
| 1.250 | 2,41595 € | 3.019,94 € |
| 1.750 | 2,38980 € | 4.182,15 € |
| 2.500 | 2,36462 € | 5.911,55 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

