Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25630-2DDBT

DigiKey Part Number
296-47577-ND
Manufacturer
Manufacturer Product Number
UCC25630-2DDBT
Description
HALF BRIDGE CONT WITH HV DRIVER
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25630-2DDBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
35kHz ~ 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Not For New Designs
Clock Sync
No
Output Type
Transistor Driver
Control Features
Hybrid Hysteretic Control (HHC)
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Half-Bridge
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Output Phases
1
Supplier Device Package
14-SOIC
Voltage - Supply (Vcc/Vdd)
13V ~ 26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19100 €31,91 €
252,94160 €73,54 €
1002,66720 €266,72 €
2502,53616 €634,04 €
5002,45724 €1.228,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €