MFR Recommended

UCC25600DRG4 | |
|---|---|
DigiKey Part Number | UCC25600DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC25600DRG4 |
Description | IC REG CTRLR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25600DRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 18V |
Manufacturer Texas Instruments | Frequency - Switching 40kHz ~ 350kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC25600DR | Texas Instruments | 3.369 | 296-38315-1-ND | 1,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38902 € | 972,55 € |
| 5.000 | 0,37944 € | 1.897,20 € |
| 7.500 | 0,37464 € | 2.809,80 € |
| 12.500 | 0,36932 € | 4.616,50 € |
| 17.500 | 0,36622 € | 6.408,85 € |
| Unit Price without VAT: | 0,38902 € |
|---|---|
| Unit Price with VAT: | 0,46293 € |












