
UCC2541RHBR | |
|---|---|
DigiKey Part Number | 296-19372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2541RHBR |
Description | IC REG CTRLR BUCK 32QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2541RHBR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Ramp, Reset, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 1 | Base Product Number |


