
UCC25230EVM-754 | |
|---|---|
DigiKey Part Number | 296-30213-ND |
Manufacturer | |
Manufacturer Product Number | UCC25230EVM-754 |
Description | EVAL BOARD FOR UCC25230 |
Customer Reference | |
Detailed Description | UCC25230 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output, 1 Non-Isolated Output | |
Power - Output | 1.5W | |
Voltage - Output | 12V, 12V | |
Current - Output | 65mA | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Buck | |
Frequency - Switching | 380kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC25230 | |
Note | - | |
Base Product Number |


