
UCC25230EVM-662 | |
|---|---|
DigiKey Part Number | 296-52576-ND |
Manufacturer | |
Manufacturer Product Number | UCC25230EVM-662 |
Description | EVAL BOARD FOR UCC25230 UCC28250 |
Customer Reference | |
Detailed Description | UCC25230, UCC28250 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 3.3V | |
Current - Output | 30A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC25230, UCC28250 | |
Note | - | |
Base Product Number |




