
UCC24636DBVT | |
|---|---|
DigiKey Part Number | 296-44044-2-ND - Tape & Reel (TR) 296-44044-1-ND - Cut Tape (CT) 296-44044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24636DBVT |
Description | IC REG SR CTRLR SYNC SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24636DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.6V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 100 | 0,82630 € | 82,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77724 € | 194,31 € |
| 500 | 0,74764 € | 373,82 € |
| 750 | 0,73281 € | 549,61 € |
| 1.250 | 0,71638 € | 895,48 € |
| 1.750 | 0,70679 € | 1.236,88 € |
| 2.500 | 0,69755 € | 1.743,88 € |
| 6.250 | 0,67767 € | 4.235,44 € |
| 12.500 | 0,66568 € | 8.321,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


