
UCC24612-1DBVT | |
|---|---|
DigiKey Part Number | 296-48384-2-ND - Tape & Reel (TR) 296-48384-1-ND - Cut Tape (CT) 296-48384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24612-1DBVT |
Description | HIGH-FREQUENCY MULTI-MODE SYNCHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24612-1DBVT Models |
Category | Current - Supply 4 A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Applications Adapters | Base Product Number |
Voltage - Input 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57960 € | 14,49 € |
| 100 | 0,51080 € | 51,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47800 € | 119,50 € |
| 500 | 0,45824 € | 229,12 € |
| 750 | 0,44835 € | 336,26 € |
| 1.250 | 0,43738 € | 546,73 € |
| 1.750 | 0,43096 € | 754,18 € |
| 2.500 | 0,42479 € | 1.061,97 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


