
UCC24610DRBT | |
|---|---|
DigiKey Part Number | 296-28066-2-ND - Tape & Reel (TR) 296-28066-1-ND - Cut Tape (CT) 296-28066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24610DRBT |
Description | IC SECONDARY-SIDE CTRLR 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC24610DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | 4.5V ~ 5.5V | |
Voltage - Supply | - | |
Current - Supply | 2.15 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93250 € | 93,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87812 € | 219,53 € |
| 500 | 0,84534 € | 422,67 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




