
UCC23514VDWVR | |
|---|---|
DigiKey Part Number | 296-UCC23514VDWVRTR-ND - Tape & Reel (TR) 296-UCC23514VDWVRCT-ND - Cut Tape (CT) 296-UCC23514VDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23514VDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23514VDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,03680 € | 25,92 € |
| 100 | 0,92320 € | 92,32 € |
| 250 | 0,86900 € | 217,25 € |
| 500 | 0,83634 € | 418,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80947 € | 809,47 € |
| 2.000 | 0,78735 € | 1.574,70 € |
| 3.000 | 0,77627 € | 2.328,81 € |
| 5.000 | 0,76399 € | 3.819,95 € |
| 7.000 | 0,75682 € | 5.297,74 € |
| 10.000 | 0,74992 € | 7.499,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

