MFR Recommended

UCC23514SDWV | |
|---|---|
DigiKey Part Number | 296-UCC23514SDWV-ND |
Manufacturer | |
Manufacturer Product Number | UCC23514SDWV |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 3A, 3.5A |
Mfr | Current - Peak Output 4.5A, 5.3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Capacitive Coupling | Voltage - Output Supply 14V ~ 33V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 70ns, 70ns | Supplier Device Package 8-SOIC |
Pulse Width Distortion (Max) 35ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC23514SDWVR | Texas Instruments | 705 | 296-UCC23514SDWVRCT-ND | 1,56000 € | MFR Recommended |


