
UCC23513EVM-014 | |
---|---|
DigiKey Part Number | 296-53130-ND |
Manufacturer | |
Manufacturer Product Number | UCC23513EVM-014 |
Description | EVAL BOARD FOR UCC23513 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC23513 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | UCC23513 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,44000 € | 50,44 € |
Unit Price without VAT: | 50,44000 € |
---|---|
Unit Price with VAT: | 60,02360 € |