HID Lamp Controller Controller 80kHz ~ 120kHz No 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HID Lamp Controller Controller 80kHz ~ 120kHz No 28-SOIC
28-SOIC Pkg

UCC2305TDWRQ1

DigiKey Part Number
296-25744-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2305TDWRQ1
Description
IC HID LAMP CNTRL 120KHZ 28SOIC
Customer Reference
Detailed Description
HID Lamp Controller Controller 80kHz ~ 120kHz No 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2305TDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
HID Lamp Controller
Frequency
80kHz ~ 120kHz
Voltage - Supply
5V ~ 18V
Current - Supply
100 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.