10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21755QDWRQ1

DigiKey Part Number
296-UCC21755QDWRQ1TR-ND - Tape & Reel (TR)
296-UCC21755QDWRQ1CT-ND - Cut Tape (CT)
296-UCC21755QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21755QDWRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21755QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
33ns, 27ns
Current - Output High, Low
10A, 10A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,62000 €6,62 €
105,12000 €51,20 €
254,74480 €118,62 €
1004,33210 €433,21 €
2504,13528 €1.033,82 €
5004,01670 €2.008,35 €
1.0003,91913 €3.919,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,83883 €7.677,66 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €