10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21739QDWRQ1

DigiKey Part Number
296-UCC21739QDWRQ1TR-ND - Tape & Reel (TR)
296-UCC21739QDWRQ1CT-ND - Cut Tape (CT)
296-UCC21739QDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21739QDWRQ1
Description
DGTL ISO 3KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21739QDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
10A, 10A
Mfr
Current - Peak Output
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
13V ~ 33V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
3000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
150V/ns
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Supplier Device Package
16-SOIC
Pulse Width Distortion (Max)
30ns
Approval Agency
CQC, CSA, TUV, UL, VDE
Rise / Fall Time (Typ)
33ns, 27ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,98000 €4,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,23747 €6.474,94 €
Manufacturers Standard Package
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €