
UCC21738QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21738QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21738QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21738QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21738QDWRQ1 |
Description | AUTOMOTIVE 10-A SINGLE-CHANNEL I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/µs | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | 120mA, 120mA | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | IEC/EN/DIN, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,53500 € | 45,35 € |
| 25 | 4,19480 € | 104,87 € |
| 100 | 3,82170 € | 382,17 € |
| 250 | 3,69864 € | 924,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,37540 € | 6.750,80 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

