
UCC21732DWR | |
|---|---|
DigiKey Part Number | 296-UCC21732DWRTR-ND - Tape & Reel (TR) 296-UCC21732DWRCT-ND - Cut Tape (CT) 296-UCC21732DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21732DWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 28ns, 24ns (Max) |
Mfr | Current - Output High, Low 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 10A |
Part Status Active | Voltage - Output Supply 13V ~ 33V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 130ns, 130ns | Approval Agency CQC, CSA, TUV, UL, VDE |
Pulse Width Distortion (Max) 30ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71100 € | 37,11 € |
| 25 | 3,42560 € | 85,64 € |
| 100 | 3,11120 € | 311,12 € |
| 250 | 2,98456 € | 746,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,73554 € | 5.471,08 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |



