


UCC21551CQDFJRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21551CQDFJRQ1TR-ND - Tape & Reel (TR) 296-UCC21551CQDFJRQ1CT-ND - Cut Tape (CT) 296-UCC21551CQDFJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551CQDFJRQ1 |
Description | AUTOMOTIVE, 4A/6A 5KVRMS DUAL-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 28-SSOP |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Series | Current - Peak Output 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.5V ~ 25V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 150°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 28-SSOP |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 30ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,17800 € | 31,78 € |
| 25 | 2,92800 € | 73,20 € |
| 100 | 2,65330 € | 265,33 € |
| 250 | 2,52788 € | 631,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,32474 € | 4.649,48 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

