4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21540DWKR

DigiKey Part Number
296-UCC21540DWKRTR-ND - Tape & Reel (TR)
296-UCC21540DWKRCT-ND - Cut Tape (CT)
296-UCC21540DWKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21540DWKR
Description
DGTL ISO 5.7KV 2CH GT DVR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5ns, 6ns
Mfr
Current - Output High, Low
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A, 6A
Part Status
Active
Voltage - Output Supply
9.2V ~ 18V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
14-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
14-SOIC
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Approval Agency
CQC, UL, VDE
Pulse Width Distortion (Max)
5.5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,66400 €16,64 €
251,52080 €38,02 €
1001,36320 €136,32 €
2501,28820 €322,05 €
5001,25744 €628,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,17512 €2.350,24 €
4.0001,14991 €4.599,64 €
6.0001,13727 €6.823,62 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €