Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21530QDWKQ1

DigiKey Part Number
296-UCC21530QDWKQ1-ND
Manufacturer
Manufacturer Product Number
UCC21530QDWKQ1
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21530QDWKQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4A, 6A
Manufacturer
Texas Instruments
Input Type
CMOS/TTL
Packaging
Tube
Rise / Fall Time (Typ)
6ns, 7ns
Part Status
Obsolete
Operating Temperature
-40°C ~ 130°C (TJ)
DigiKey Programmable
Not Verified
Grade
Automotive
Driven Configuration
Half-Bridge
Qualification
AEC-Q100
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Supplier Device Package
14-SOIC
Voltage - Supply
3V ~ 18V
Base Product Number
Logic Voltage - VIL, VIH
1.2V, 1.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC21530QDWKRQ1Texas Instruments2.615296-UCC21530QDWKRQ1CT-ND6,29000 €MFR Recommended
In-Stock: 32
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,11600 €61,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €