
UCC21530DQDWKRQ1 | |
---|---|
DigiKey Part Number | 296-UCC21530DQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21530DQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21530DQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21530DQDWKRQ1 |
Description | AUTOMOTIVE 4-A, 6-A, 5.7-KVRMS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | IEC/EN/DIN, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,17000 € | 6,17 € |
10 | 4,75700 € | 47,57 € |
25 | 4,40560 € | 110,14 € |
100 | 4,01840 € | 401,84 € |
250 | 3,83380 € | 958,45 € |
500 | 3,72252 € | 1.861,26 € |
1.000 | 3,63096 € | 3.630,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,55561 € | 7.111,22 € |
Unit Price without VAT: | 6,17000 € |
---|---|
Unit Price with VAT: | 7,34230 € |