
UCC21331CQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21331CQDRQ1TR-ND - Tape & Reel (TR) 296-UCC21331CQDRQ1CT-ND - Cut Tape (CT) 296-UCC21331CQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21331CQDRQ1 |
Description | AUTOMOTIVE, 3KVRMS 4A/6A TWO-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 6A |
Mfr | Current - Peak Output 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.5V ~ 25V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 150°C |
Voltage - Isolation 3000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125V/ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency IEC/EN/DIN, UL, VDE |
Rise / Fall Time (Typ) 8ns, 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,94120 € | 23,53 € |
| 100 | 0,83730 € | 83,73 € |
| 250 | 0,78780 € | 196,95 € |
| 500 | 0,75792 € | 378,96 € |
| 1.000 | 0,73333 € | 733,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71309 € | 1.426,18 € |
| 4.000 | 0,69642 € | 2.785,68 € |
| 6.000 | 0,68808 € | 4.128,48 € |
| 10.000 | 0,67884 € | 6.788,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

