4A, 6A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21320QDWKQ1

DigiKey Part Number
296-UCC21320QDWKQ1-ND
Manufacturer
Manufacturer Product Number
UCC21320QDWKQ1
Description
DGT ISO 3.75KV 2CH GT DVR 14SOIC
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21320QDWKQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.2V ~ 25V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,06600 €40,66 €
403,62850 €145,14 €
1203,38408 €406,09 €
2803,24075 €907,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €