Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21220DR

DigiKey Part Number
296-52190-2-ND - Tape & Reel (TR)
296-52190-1-ND - Cut Tape (CT)
296-52190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21220DR
Description
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21220DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
5.5ns
Mfr
Rise / Fall Time (Typ)
5ns, 6ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output High, Low
4A, 6A
Part Status
Active
Voltage - Output Supply
9.2V ~ 18V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
3000Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71600 €17,16 €
251,56920 €39,23 €
1001,40740 €140,74 €
2501,33040 €332,60 €
5001,30034 €650,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20533 €3.013,32 €
5.0001,18100 €5.905,00 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €