UCC14341BQDWNRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC14341BQDWNRQ1

DigiKey Part Number
296-UCC14341BQDWNRQ1TR-ND - Tape & Reel (TR)
296-UCC14341BQDWNRQ1CT-ND - Cut Tape (CT)
296-UCC14341BQDWNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC14341BQDWNRQ1
Description
AUTOMOTIVE, 1.5-W, 15-VIN, 25-VO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5000Vrms 2 Channel 36-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
8.5V ~ 18V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 €8,84 €
106,89500 €68,95 €
256,41160 €160,29 €
1005,87940 €587,94 €
2505,62584 €1.406,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,39647 €4.047,35 €
1.5005,28423 €7.926,35 €
Manufacturers Standard Package
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €