
UC560DP | |
|---|---|
DigiKey Part Number | 2156-UC560DP-TI-ND |
Manufacturer | |
Manufacturer Product Number | UC560DP |
Description | IC SCSI SOURCE/SINK REG 8-SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 27 Terminations 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC560DP Models |
Category | Voltage - Supply 4V ~ 6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type SCSI | Supplier Device Package 8-SOIC |
Number of Terminations 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,66875 € |

