
UC5603DP | |
|---|---|
DigiKey Part Number | 296-11359-5-ND |
Manufacturer | |
Manufacturer Product Number | UC5603DP |
Description | IC TERMINATOR SCSI 9LINE 16SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC5603DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 3.8V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

