
UC5601QPTR | |
|---|---|
DigiKey Part Number | UC5601QPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC5601QPTR |
Description | IC TERMINATOR SCSI 28PLCC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC5601QPTR Models |
Category | Voltage - Supply 4V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type SCSI | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Terminations 18 | Base Product Number |

