
UC5601QP | |
|---|---|
DigiKey Part Number | 296-11357-5-ND |
Manufacturer | |
Manufacturer Product Number | UC5601QP |
Description | IC TERMINATOR SCSI 28PLCC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC5601QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

