
UC5601N | |
|---|---|
DigiKey Part Number | UC5601N-ND |
Manufacturer | |
Manufacturer Product Number | UC5601N |
Description | IC TERMINATOR SCSI 24DIP |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 24-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.600", 15.24mm) |
Type SCSI | Supplier Device Package 24-PDIP |
Number of Terminations 18 | Base Product Number |

