


UC5601DWPTR | |
|---|---|
DigiKey Part Number | 296-29295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC5601DWPTR |
Description | IC TERMINATOR SCSI 28SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC5601DWPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

