UC5170CQTR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 13,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,35988 €
Datasheet
8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC5170CQTR

DigiKey Part Number
UC5170CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC5170CQTR
Description
IC TRANSCEIVER 8/0 28PLCC
Customer Reference
Detailed Description
8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC5170CQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS232, RS423
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
-
Voltage - Supply
9V ~ 15V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,71037 €2.782,78 €
1.5003,62783 €5.441,74 €
2.2503,58651 €8.069,65 €
Manufacturers Standard Package
Unit Price without VAT:3,71037 €
Unit Price with VAT:4,41534 €