Direct
Similar

UC5170CQ | |
|---|---|
DigiKey Part Number | 296-11352-5-ND |
Manufacturer | |
Manufacturer Product Number | UC5170CQ |
Description | IC TRANSCEIVER 8/0 28PLCC |
Customer Reference | |
Detailed Description | 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC5170CQ Models |
Category | Number of Drivers/Receivers 8/0 |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 15V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type Driver | Supplier Device Package 28-PLCC (11.51x11.51) |
Protocol RS232, RS423 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM5170APZ | Analog Devices Inc. | 51 | ADM5170APZ-ND | 13,50000 € | Direct |
| ADM5170APZ-REEL | Analog Devices Inc. | 0 | ADM5170APZ-REELTR-ND | 8,50357 € | Similar |


