
UC39432D | |
|---|---|
DigiKey Part Number | 296-11350-5-ND |
Manufacturer | |
Manufacturer Product Number | UC39432D |
Description | IC PREC ANALOG CONTROLLER 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC39432D Models |
Category | Voltage - Supply 2.2V ~ 24V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Overvoltage Comparator, Optocoupler | Supplier Device Package 8-SOIC |
Current - Supply 500µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,12907 € | 984,68 € |
| Unit Price without VAT: | 13,12907 € |
|---|---|
| Unit Price with VAT: | 15,62359 € |

