
UC39432BDTR | |
|---|---|
DigiKey Part Number | UC39432BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC39432BDTR |
Description | IC PREC ANALOG CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC39432BDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Comparator, Optocoupler | |
Current - Supply | 500µA | |
Voltage - Supply | 2.2V ~ 24V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

