
UC39431DTR | |
|---|---|
DigiKey Part Number | UC39431DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC39431DTR |
Description | IC VREF SHUNT ADJ 0.39% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.3V 36 VV ±0.39% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC39431DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.39% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

